
* Images are for reference only
HGX3085EIDQ2/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGX3085EIDQ2/TR
- JLCPCB Part #
- C54140468
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 1 256 475uA 500Kbps 5V Half-Duplex Overcurrent Protection、Thermal shutdown protection、Low-power mode、Hot-swap protection Transceiver ±16kV DFN-8(2x2) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4920
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4920
In-stock Item Pricing
Qty Unit Price
1+
$0.4058
10+
$0.3204
30+
$0.2834
100+
$0.2383
500+
$0.2174
1000+
$0.2061