
* Images are for reference only
LM1117S-3.3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM1117S-3.3/TR
- JLCPCB Part #
- C498315
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.3V@(1A) 10mA 15V 1A 3.3V 75dB Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 781
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 776
In-stock Item Pricing
Qty Unit Price
1+
$0.3407
50+
$0.2675
150+
$0.2362
500+
$0.1970
2500+
$0.1796
5000+
$0.1692
Related Products
Welcome back, may I help you?