
* Images are for reference only
SP232ECMT/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- SP232ECMT/TR
- JLCPCB Part #
- C5310858
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 140Kbps 14mA 4.5V~5.5V Transceiver ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2480
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.3191
50+
$0.2501
150+
$0.2207
500+
$0.1839
2500+
$0.1674
5000+
$0.1575
Related Products