This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM1117IMP-1.5/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
LM1117IMP-1.5/TR
JLCPCB Part #
C7432251
Package
SOT-223
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1.1V@(1A) 1.5V 15V 1A 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1539

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1539

In-stock Item Pricing

Qty Unit Price
1+ $0.1100
50+ $0.0869
150+ $0.0753
500+ $0.0667
2500+ $0.0596
5000+ $0.0562

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons