
* Images are for reference only
HT7333M3-1/TR-HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HT7333M3-1/TR-HG
- JLCPCB Part #
- C54741499
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 300mA 36V 3uA 60dB@(1kHz) Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0484
300+
$0.0421
3000+
$0.0376
6000+
$0.0338
9000+
$0.0320
Related Products
Welcome back, may I help you?