
* Images are for reference only
MAX3232AEIM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MAX3232AEIM/TR
- JLCPCB Part #
- C7432158
- Package
- SOP-16
- Description
- -40℃~+85℃ 1mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 957
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 932
In-stock Item Pricing
Qty Unit Price
1+
$0.3773
10+
$0.2922
30+
$0.2553
100+
$0.2104
500+
$0.1991
1000+
$0.1863
Related Products
Welcome back, may I help you?