
* Images are for reference only
HT1622B-LQ44
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HT1622B-LQ44
- JLCPCB Part #
- C30170076
- Package
- LQFP-44(10x10)
- Description
- -25℃~+75℃ 1/4 1/8 1uA 2.7V~5.2V 3-Wire Serial Interface 32kHz 32x8 bit 80uA LQFP-44(10x10) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.7021
10+
$0.5624
30+
$0.4933
160+
$0.4242
480+
$0.3840
960+
$0.3615
Related Products
Welcome back, may I help you?