
* Images are for reference only
HT1622A-LQ44
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HT1622A-LQ44
- JLCPCB Part #
- C19193472
- Package
- LQFP-44
- Description
- -25℃~+75℃ 1/4 1/8 1uA 2.7V~5.2V 32 Segment 32kHz 32x8 bit 4-Wire Serial Interface 80uA LQFP-44 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8702
10+
$0.6994
30+
$0.6140
160+
$0.5302
480+
$0.4786
960+
$0.4528
Related Products
Welcome back, may I help you?