
* Images are for reference only
OP27EDQ3/TR-HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- OP27EDQ3/TR-HG
- JLCPCB Part #
- C52953087
- Package
- DFN-8(3x3)
- Description
- 0℃~+70℃ 1.8uV/℃ 100dB 10uV 1mA 28nA 3nV/√Hz@1kHz 8MHz 8nA DFN-8(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.0449
10+
$0.8678
30+
$0.7712
100+
$0.6618
500+
$0.6135
1000+
$0.5909
Related Products