
* Images are for reference only
HGX3485EMTR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGX3485EMTR
- JLCPCB Part #
- C194281
- Package
- SOP-8
- Description
- -40℃~+85℃ 3V~3.6V Transceiver SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3365
10+
$0.2656
30+
$0.2353
100+
$0.1974
500+
$0.1805
1000+
$0.1639
2500+
$0.1618
5000+
$0.1604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?