
* Images are for reference only
HGOP27BDQ3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGOP27BDQ3/TR
- JLCPCB Part #
- C52953091
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1.8uV/℃ 100dB 28nA 3.2nV/√Hz@1kHz 30uV 8MHz 8nA DFN-8(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.7650
10+
$0.6187
30+
$0.5464
100+
$0.4741
500+
$0.4307
1000+
$0.4082
Related Products