This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HGV358M/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
HGV358M/TR
JLCPCB Part #
C7432357
Package
SOP-8
Description
-40℃~+125℃ 1MHz 1pA 1pA 2 2.7uV/℃ 20nV/√Hz@10kHz 3.5mV 40uA 5.5V 600V/ms 70dB 84mA Rail-to-Rail Output SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 88

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1296
50+ $0.1024
150+ $0.0889
500+ $0.0787
2500+ $0.0706
5000+ $0.0664

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons