
* Images are for reference only
HGV2454M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGV2454M/TR
- JLCPCB Part #
- C22446770
- Package
- SOP-14
- Description
- -40℃~+125℃ 114dB 150kHz 1pA 1pA 2.1V~5.5V 2uV/℃ 4 400uV 5.5uA 58mA 70V/ms 85nV/√Hz@1kHz EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.8489
10+
$0.6878
30+
$0.6089
100+
$0.5300
500+
$0.4817
1000+
$0.4575
Related Products
Welcome back, may I help you?