
* Images are for reference only
HGOP37BMM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGOP37BMM/TR
- JLCPCB Part #
- C53155541
- Package
- MSOP-8
- Description
- 0℃~+70℃ 1 1.8uV/℃ 100dB 20uV 28nA 3.2nV/√Hz@1000Hz 3.8mA 63MHz 8nA MSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.1110
10+
$0.9232
30+
$0.8189
100+
$0.7033
500+
$0.6519
1000+
$0.6278
Related Products
Welcome back, may I help you?