
* Images are for reference only
HG82C51N
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG82C51N
- JLCPCB Part #
- C398076
- Package
- DIP-28
- Description
- -40℃~+85℃ 1 38.4Kbps 4.5V~5.5V 5mA Transmit/Receive Operations in Double-Buffered Configuration、Error Detection (Parity Check, Overflow, Frame Format) USART DIP-28 UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0194
10+
$2.5794
30+
$2.1474
105+
$1.8647
495+
$1.7378
1200+
$1.6832
Related Products
Welcome back, may I help you?