This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24LC512CM/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
AT24LC512CM/TR
JLCPCB Part #
C42391465
Package
SOP-8
Description
-40℃~+105℃ 1.7V~5.5V 1MHz 2,000,000 Cycles 200 Years 512Kbit 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1327

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1327

In-stock Item Pricing

Qty Unit Price
1+ $0.2541
50+ $0.2219
150+ $0.2081
500+ $0.1909
2500+ $0.1831
5000+ $0.1786

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons