
* Images are for reference only
74HC595M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- 74HC595M/TR
- JLCPCB Part #
- C507176
- Package
- SOP-16
- Description
- -40℃~+85℃ 100ns@5V,50pF 10MHz 3.2V~6V 35mA 500mW 74HC Series 8 Serial-to-Parallel Tri-State SOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16684
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 16609
In-stock Item Pricing
Qty Unit Price
1+
$0.0928
50+
$0.0726
150+
$0.0624
500+
$0.0550
2500+
$0.0488
5000+
$0.0458
Related Products
Welcome back, may I help you?