
* Images are for reference only
HGP3D030A065B
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HGP3D030A065B
- JLCPCB Part #
- C42389297
- Package
- TO-247-2L
- Description
- -55℃~+175℃ 1.5V@30A 150uA@650V 210A 650V 84A TO-247-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.8727
10+
$3.3114
30+
$2.9775
90+
$2.6388
510+
$2.4840
990+
$2.4130
Related Products
Welcome back, may I help you?