
* Images are for reference only
HG24C04CN
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG24C04CN
- JLCPCB Part #
- C7432376
- Package
- DIP-8
- Description
- -40℃~+105℃ 1.7V~5.5V 1MHz 2,000,000 Cycles 200 Years 3ms 4Kbit I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.1202
50+
$0.0951
150+
$0.0825
500+
$0.0730
2000+
$0.0654
4000+
$0.0617
Related Products
Welcome back, may I help you?