This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HFFSH40120ADNF085

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HFFSH40120ADNF085
JLCPCB Part #
C42389312
Package
TO-247-3L
Description
-55℃~+175℃ 1 Pair Common Cathode 1.2kV 1.8V@20A 113A 130A 200uA@1200V TO-247-3L SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 32

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 32

In-stock Item Pricing

Qty Unit Price
1+ $7.4034
10+ $6.3614
30+ $5.7276
90+ $5.1937

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons