
* Images are for reference only
HFCN-650D+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCN-650D+
- JLCPCB Part #
- C4989761
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 0.9dB 1.6GHz 390MHz~480MHz 50Ω Band-Stop Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.4856
10+
$3.3969
30+
$3.3388
100+
$3.2791
Related Products
Welcome back, may I help you?