This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLP-190+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
RLP-190+
JLCPCB Part #
C3155278
Package
SMD-8P,8.9x8.9mm
Description
-40℃~+85℃ 220MHz 2dB 50Ω Low Pass SMD-8P,8.9x8.9mm RF Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $33.1278
30+ $31.3842

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons