
* Images are for reference only
HF500GP-30
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- HF500GP-30
- JLCPCB Part #
- C3094728
- Package
- PDIP-8-7B
- Description
- -40℃~+125℃@(Tj) 1.5W 12.5V~24V 25kHz 700V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection PDIP-8-7B AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.4886
50+
$2.1516
100+
$2.0479
500+
$1.8665
1000+
$1.8146
3000+
$1.7368
Related Products
Welcome back, may I help you?