
* Images are for reference only
HF33F/012-HS3
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HF33F/012-HS3
- JLCPCB Part #
- C157606
- Package
- 插件,20.5x10.2mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 12V 30V@DC、250V@AC 320Ω 4 450mW 5A@30VDC、5A@250VAC、10A@125VAC 5ms 8ms AgNi Non-Polarized - Single Coil 插件,20.5x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1244
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1146
In-stock Item Pricing
Qty Unit Price
1+
$1.3710
10+
$1.0826
30+
$0.9392
100+
$0.7959
500+
$0.7105
1000+
$0.6670
Related Products
Welcome back, may I help you?