This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HF115F/024-1ZS3

Extended
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF115F/024-1ZS3
JLCPCB Part #
C194412
Package
DIP,29x12.7mm
Description
-40℃~+85℃ 1.44kΩ 100mΩ 15ms 16A 16A@250VAC 24V 300V@DC、440V@AC 400mW 8 8ms AgCdO Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) DIP,29x12.7mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 565

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 410

In-stock Item Pricing

Qty Unit Price
1+ $3.4426
10+ $2.8772
50+ $2.5228
100+ $2.1603
500+ $1.9960
1000+ $1.9251
2000+ $1.8977
4000+ $1.8784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons