
* Images are for reference only
HER307
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- HER307
- JLCPCB Part #
- C5338400
- Package
- DO-27
- Description
- -65℃~+150℃ 1.7V@3A 10uA 150A 3A 75ns 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3944
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3944
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
100+
$0.0619
300+
$0.0541
1000+
$0.0489
5000+
$0.0444
10000+
$0.0420
Related Products
Welcome back, may I help you?