
* Images are for reference only
HER205
Extended
- Manufacturer
- YFW
- MFR.Part #
- HER205
- JLCPCB Part #
- C2898431
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 10uA 2A 400V 50ns 60A DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0325
300+
$0.0280
3000+
$0.0239
6000+
$0.0215
9000+
$0.0202
Related Products
Welcome back, may I help you?