
* Images are for reference only
SSR064000I3CH
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- SSR064000I3CH
- JLCPCB Part #
- C254233
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 25mA 3V~3.6V 64MHz ±50ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.2496
10+
$1.0392
30+
$0.9235
100+
$0.7934
500+
$0.7356
1000+
$0.7099
Related Products
Welcome back, may I help you?