
* Images are for reference only
SSR033333I3CH
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- SSR033333I3CH
- JLCPCB Part #
- C254225
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 25mA 33.333MHz 3V~3.6V ±50ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2988
10+
$1.0837
30+
$0.9665
100+
$0.8316
500+
$0.7722
Related Products
Welcome back, may I help you?