
* Images are for reference only
AFC42-S06FKA-HF
Extended
- Manufacturer
- HEFENG
- MFR.Part #
- AFC42-S06FKA-HF
- JLCPCB Part #
- C7436068
- Package
- SMD,P=0.5mm
- Description
- -40℃~+50℃ -55℃~+85℃ 0.3mm 0.5mm 1mm 500mA 50V 6P Bottom Contact Copper alloy Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
200+
$0.0195
600+
$0.0193
2000+
$0.0190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?