
* Images are for reference only
AFC42-S04FKA-HF
Extended
- Manufacturer
- HEFENG
- MFR.Part #
- AFC42-S04FKA-HF
- JLCPCB Part #
- C7436067
- Package
- SMD,P=0.5mm
- Description
- -40℃~+50℃ -55℃~+85℃ 0.3mm 0.5mm 1mm 4P 500mA 50V Bottom Contact Copper alloy Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0298
600+
$0.0259
4000+
$0.0230
8000+
$0.0208
20000+
$0.0195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?