
* Images are for reference only
HDGC3963WV-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC3963WV-3P
- JLCPCB Part #
- C5175277
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 1x3P 250V 3 3.96mm 3P 7.5A 8.4mm 9.4mm Through Hole VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45899
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 45770
In-stock Item Pricing
Qty Unit Price
1+
$0.0437
100+
$0.0344
300+
$0.0297
1000+
$0.0255
5000+
$0.0228
10000+
$0.0213
Related Products
Welcome back, may I help you?