
* Images are for reference only
HDGC1500WRA-S-2X3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1500WRA-S-2X3P
- JLCPCB Part #
- C22377581
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 1.5mm 2 250V 2A 2x3P 3 6P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1195
Minimum: 1
Full Reel: 600
Total: $0.01
Add To List
Available Order Qty: 1195
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
50+
$0.0730
150+
$0.0633
600+
$0.0561
2400+
$0.0480
4800+
$0.0451
Related Products
Welcome back, may I help you?