
* Images are for reference only
HDGC2001WR-S-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2001WR-S-7P
- JLCPCB Part #
- C5175303
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x7P 2mm 5.6mm 5A 7 7.6mm 7P Brass LCP PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2498
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2492
In-stock Item Pricing
Qty Unit Price
1+
$0.1043
50+
$0.0830
150+
$0.0724
1000+
$0.0617
2000+
$0.0553
5000+
$0.0521
Related Products
Welcome back, may I help you?