
* Images are for reference only
HDGCPH2.0-PMS-02-13
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH2.0-PMS-02-13
- JLCPCB Part #
- C19191079
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 26P 2A 2mm 2mm 2x13P 4.3mm Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1373
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 1329
In-stock Item Pricing
Qty Unit Price
1+
$0.3321
230+
$0.2609
690+
$0.2302
2024+
$0.1921
11132+
$0.1751
23276+
$0.1649
Related Products