
* Images are for reference only
HDGC127-PW2-04
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC127-PW2-04
- JLCPCB Part #
- C45359119
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 2 2A 2x4P 3.4mm 4mm 8P Black Brass Gold Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1790
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1790
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
100+
$0.0468
300+
$0.0405
2000+
$0.0360
4000+
$0.0323
10000+
$0.0304
Related Products
Welcome back, may I help you?