
* Images are for reference only
SMW200-13-HDGC2008
Extended
- Manufacturer
- HDGC
- MFR.Part #
- SMW200-13-HDGC2008
- JLCPCB Part #
- C53135708
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm 5.18mm 7.8mm Brass Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
50+
$0.1046
150+
$0.0908
500+
$0.0805
2500+
$0.0682
5000+
$0.0642
Related Products
Welcome back, may I help you?