
* Images are for reference only
HDGC1257WV-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1257WV-S-2P
- JLCPCB Part #
- C3041127
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 4.2mm 4.95mm 50V Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2947
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2889
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
50+
$0.0848
150+
$0.0791
1000+
$0.0725
2000+
$0.0692
5000+
$0.0674
Related Products
Welcome back, may I help you?