
* Images are for reference only
HDGC1501WR-5P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WR-5P-2
- JLCPCB Part #
- C53135733
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 11.24mm 1x5P 3.95mm 5 5.47mm 5P Right Angle ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0258
1000+
$0.0218
2000+
$0.0195
10000+
$0.0174
20000+
$0.0163
Related Products
Welcome back, may I help you?