
* Images are for reference only
HDGC1202WR-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1202WR-S-3P
- JLCPCB Part #
- C3008693
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.4mm 1x3P 2A 3 3P 4.3mm 50V Auxiliary Solder Pin Black Pico-EZmate(MX 1.2) Surface Mount, Right Angle SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3439
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3439
In-stock Item Pricing
Qty Unit Price
1+
$0.1528
50+
$0.1341
150+
$0.1262
500+
$0.1162
2500+
$0.1117
4000+
$0.1091
Related Products
Welcome back, may I help you?