
* Images are for reference only
HDGC0802WR-S-15P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0802WR-S-15P
- JLCPCB Part #
- C3008678
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 14.18mm 15 15P 1x15P 2.7mm 30V 500mA Auxiliary Solder Pin Beige Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2133
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 2108
In-stock Item Pricing
Qty Unit Price
1+
$0.2900
10+
$0.2546
30+
$0.2401
100+
$0.2224
500+
$0.2095
1000+
$0.2046
Related Products
Welcome back, may I help you?