
* Images are for reference only
HDGC2543WV-8P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2543WV-8P-2
- JLCPCB Part #
- C5276899
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.4mm 1x8P 2.54mm 250V 3A 5.9mm 8 8P Brass PA66 Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 474
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
100+
$0.0576
300+
$0.0507
1000+
$0.0388
5000+
$0.0346
10000+
$0.0325
Related Products
Welcome back, may I help you?