
* Images are for reference only
TYPE C-DB-109PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- TYPE C-DB-109PWB
- JLCPCB Part #
- C2936185
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 16P 20V 5A 7.35mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6506
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6501
In-stock Item Pricing
Qty Unit Price
1+
$0.2037
50+
$0.1781
150+
$0.1672
1000+
$0.1510
2000+
$0.1449
5000+
$0.1414
Related Products
Welcome back, may I help you?