
* Images are for reference only
1.25-C-6PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.25-C-6PB
- JLCPCB Part #
- C2915580
- Package
- SMD,P=1.25mm
- Description
- -20℃~+85℃ 1 1.25mm 100V 1A 1x6P 4.2mm 4.8mm 6 6P Auxiliary Solder Pin LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 978
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 977
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
100+
$0.0452
300+
$0.0380
1000+
$0.0336
5000+
$0.0301
10000+
$0.0283
Related Products
Welcome back, may I help you?