
* Images are for reference only
1.0K-DHQX-22PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-DHQX-22PWB
- JLCPCB Part #
- C5292485
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 22P 2mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1450
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1423
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
50+
$0.1403
150+
$0.1379
500+
$0.1356
Related Products