
* Images are for reference only
MICRO-ZL-105PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- MICRO-ZL-105PWB
- JLCPCB Part #
- C5273934
- Package
- SMD
- Description
- 1 1.5A 30V 4P 6.65mm Black Female Micro-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0410
300+
$0.0403
1000+
$0.0360
Related Products
Welcome back, may I help you?