
* Images are for reference only
HDMI-GD-136PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDMI-GD-136PWB
- JLCPCB Part #
- C7425349
- Package
- SMD
- Description
- -20℃~+85℃ 19P 500mA Clamping plate Female HDMI-A SMD HDMI Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 837
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 816
In-stock Item Pricing
Qty Unit Price
1+
$0.2080
50+
$0.1633
200+
$0.1442
500+
$0.1202
2500+
$0.1096
5000+
$0.1033
Related Products
Welcome back, may I help you?