
* Images are for reference only
HDGCPH2.54-PZS-01-09
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH2.54-PZS-01-09
- JLCPCB Part #
- C19725269
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 3A 3mm 8.5mm 9P Brass Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 770
$0.01
Add To List
Available Order Qty: 730
In-stock Item Pricing
Qty Unit Price
1+
$0.2177
50+
$0.1722
150+
$0.1527
770+
$0.1284
2310+
$0.1176
4620+
$0.1110
Related Products
Welcome back, may I help you?