
* Images are for reference only
HDGC2512WV-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2512WV-5P
- JLCPCB Part #
- C5175265
- Package
- Plugin,P=2.5mm
- Description
- 1 15mm 1x5P 2.5mm 5 5P 6.5mm 7mm Brass PA66 Through Hole Tin UL94V-0 White XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 976
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 967
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
200+
$0.0217
1000+
$0.0171
2000+
$0.0151
10000+
$0.0134
20000+
$0.0125
Related Products
Welcome back, may I help you?