
* Images are for reference only
HDGC2512WR-4P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2512WR-4P
- JLCPCB Part #
- C5175271
- Package
- Push-Pull,P=2.5mm
- Description
- 1 12.5mm 1x4P 2.5mm 4 4P 5.8mm 7.3mm Brass PA66 Right Angle Tin UL94V-0 White XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10584
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10584
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
200+
$0.0204
600+
$0.0172
2000+
$0.0154
10000+
$0.0138
20000+
$0.0129
Related Products
Welcome back, may I help you?